MK Electric 3P Pole Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP65
- RS Stock No.:
- 239-5619
- Mfr. Part No.:
- 6825 YEL
- Brand:
- MK Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 239-5619
- Mfr. Part No.:
- 6825 YEL
- Brand:
- MK Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Poles | 3P | |
| Maximum Current | 25A | |
| IP Rating | IP65 | |
| Power Rating | 11kW | |
| Voltage Rating | 415V ac | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Accepts Padlocks | Yes | |
| Auxiliary Contacts Available | Yes | |
| Maximum Operating Temperature | +35°C | |
| Minimum Operating Temperature | -25°C | |
Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Poles 3P | ||
Maximum Current 25A | ||
IP Rating IP65 | ||
Power Rating 11kW | ||
Voltage Rating 415V ac | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Accepts Padlocks Yes | ||
Auxiliary Contacts Available Yes | ||
Maximum Operating Temperature +35°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Load Break Safety Switches (16 & 25A)
Ingress protection to IP54
Terminal capacity 4mm2 max (Auxiliary 1.5mm2 max)
Low profile PBT enclosure
Neutral and earth terminals
Switch lockable in the OFF position
Late make/early break auxiliary contact
Two identification labels (motor and general use)
Operating temperature range -25° to +35° C
Terminal capacity 4mm2 max (Auxiliary 1.5mm2 max)
Low profile PBT enclosure
Neutral and earth terminals
Switch lockable in the OFF position
Late make/early break auxiliary contact
Two identification labels (motor and general use)
Operating temperature range -25° to +35° C
