MK Electric 3P Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65
- RS Stock No.:
- 239-4379
- Mfr. Part No.:
- 6840 YEL
- Brand:
- MK Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 239-4379
- Mfr. Part No.:
- 6840 YEL
- Brand:
- MK Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Poles | 3P | |
| Maximum Current | 40A | |
| IP Rating | IP65 | |
| Power Rating | 15kW | |
| Voltage Rating | 415V ac | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Accepts Padlocks | Yes | |
| Auxiliary Contacts Available | Yes | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Poles 3P | ||
Maximum Current 40A | ||
IP Rating IP65 | ||
Power Rating 15kW | ||
Voltage Rating 415V ac | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Accepts Padlocks Yes | ||
Auxiliary Contacts Available Yes | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
