ABB 4P Pole Screw Mount Switch Disconnector - 250A Maximum Current, 200kW Power Rating, IP00, IP65
- RS Stock No.:
- 235-1900
- Mfr. Part No.:
- 1SCA022720R0740
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-1900
- Mfr. Part No.:
- 1SCA022720R0740
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4P | |
| Maximum Current | 250A | |
| Mounting Type | Screw Mount | |
| IP Rating | IP00, IP65 | |
| Power Rating | 200kW | |
| Series | OT | |
| Model Number | 1SCA022720R0740 | |
| Normal State Configuration | NO | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4P | ||
Maximum Current 250A | ||
Mounting Type Screw Mount | ||
IP Rating IP00, IP65 | ||
Power Rating 200kW | ||
Series OT | ||
Model Number 1SCA022720R0740 | ||
Normal State Configuration NO | ||
- COO (Country of Origin):
- FI


