- RS Stock No.:
- 235-1842
- Mfr. Part No.:
- 1SCA022575R2440
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 235-1842
- Mfr. Part No.:
- 1SCA022575R2440
- Brand:
- ABB
Technical Reference
Legislation and Compliance
Product Details
The ABB enclosed switch disconnectorof the OTR series is made of rigid stainless steel , class AISI304. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. It has 6 pole.
Reliable in extreme conditions
Safety and protection
Safety and protection
Specifications
Attribute | Value |
---|---|
Number of Poles | 6P |
Maximum Current | 16A |
Mounting Type | Screw Mount |
IP Rating | IP65 |
Power Rating | 7.5kW |
Normal State Configuration | NO |
Series | OTR |
Model Number | 1SCA022575R2440 |
Related links
- ABB 6P Pole Screw Mount Switch Disconnector - 16A Maximum Current,...
- ABB 3P Pole Screw Mount Switch Disconnector - 16A Maximum Current,...
- ABB 4P Pole Screw Mount Switch Disconnector - 16A Maximum Current,...
- ABB 6P Pole Screw Mount Switch Disconnector - 32A Maximum Current,...
- ABB 6P Pole Screw Mount Switch Disconnector - 25A Maximum Current,...
- ABB 3 Pole Switch Disconnector - 16A Maximum Current, 7.5kW Power...
- Siemens 4P Pole Panel Mount Non-Fused Switch Disconnector - 16A...
- Siemens 3P Pole Panel Mount Non-Fused Switch Disconnector - 16A...