ABB 4P Pole Isolator Switch - 25A Maximum Current, 7.5kW Power Rating, IP54, IP65

RS Stock No.:
192-0858
Mfr. Part No.:
2CMA142444R1000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4P

Maximum Current

25A

IP Rating

IP54, IP65

Power Rating

7.5kW

Voltage Rating

690V

Electrical Phase

4

Handle Colour

Red

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Model Number

BW425YTPN

Normal State Configuration

NO

Length

111mm

Width

60mm

Depth

130mm

COO (Country of Origin):
CZ
The enclosure of the ABB's side controlled enclosed switches is made of rigid polycarbonate. The enclosure is UV protected, and protected against low pressure water jets, and hence built for outdoor and indoor use. The enclosure is available in different colours, grey, yellow and white. The cable entries are threaded and have knock out holes for 2 parallel cables, both from top and bottom. Membrane grommets are included. The handle is pad lockable and made for one padlock. The cover is interlocked. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. The terminals are easily accessible for easy installation.