ABB 2P Pole Isolator Switch - 63A Maximum Current, IP20

RS Stock No.:
183-3778
Mfr. Part No.:
2CDD282101R0063
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2P

Maximum Current

63A

IP Rating

IP20

Voltage Rating

125 V dc, 440V ac

Model Number

SD202

Length

35mm

Width

69mm

Depth

88mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Terminal Type

Screw

COO (Country of Origin):
BG

ABB Isolator Switch, Toggle Actuator, 63A Current Rating - SD202 Series -2CDD282101R0063


Looking for a reliable way to cut the power supply to certain parts of your circuit? This isolator switch from ABB allows you to safely de-energise your system while you carry out maintenance and repairs. Screw terminals are on hand to ensure secure wiring without the need for specialised tools. Thanks to its current rating of 63A, the unit's suitable for use with high-power applications. An IP20 rating means it's touch-proof and protected against tools and wires larger than 12mm, so you can be sure of safe handling.

• Broad operating temperature range between -25°C and +55°C for safe use in demanding environments
• Compact dimensions of 69 (L) x 35 (W) x 88mm (H) add minimal bulk to your setup

Applications


• Automotive workshops
• Industrial control systems
• Bottling plants

The ABB Switch Disconnectors has rated frequency of 50Hz to 60Hz and 2 poles.

Will this isolator switch last a long time?


Tightening Torque: 2.8 Nm
Actuator Type: Toggle

This switch has a robust mechanical endurance of 20,000 cycles, making it a long-lasting choice.

What's the operating voltage of this isolator switch?


This isolator switch has an operating voltage range of 12 to 462V AC for wide compatibility.