Eaton 3P+N Pole Isolator Switch - 20A Maximum Current, 6.5kW Power Rating, IP65

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£160.75

(exc. VAT)

£192.90

(inc. VAT)

RS Stock No.:
103-8453
Mfr. Part No.:
207109 & T0-2-8900/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3P+N

Maximum Current

20A

IP Rating

IP65

Power Rating

6.5kW

Voltage Rating

690V

Electrical Phase

1, 3

Handle Colour

Red

Series

T0-2

Normal State Configuration

3NO

Switch Rating

110A

Length

80mm

Width

102mm

Depth

120mm

Maximum Operating Temperature

+50°C

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Throw Configuration

Single

COO (Country of Origin):
GB