Eaton Surface Mount Isolator Switch - 100A Maximum Current
- RS Stock No.:
- 251-616
- Mfr. Part No.:
- 207525 T5-1-SOND*/I5/SVB
- Brand:
- Eaton
Price Each**
£321.43
(exc. VAT)
£385.72
(inc. VAT)
Available to back order for despatch 18/02/2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over £50.00
Not available for guaranteed pre 9am/10am delivery
Units | Per unit |
---|---|
1 + | £321.43 |
**price indicative
- RS Stock No.:
- 251-616
- Mfr. Part No.:
- 207525 T5-1-SOND*/I5/SVB
- Brand:
- Eaton
Related links
- Eaton Surface Mount Isolator Switch - 100A Maximum Current
- Surface Mount Isolator Switch - 100A Maximum Current
- Eaton 1P Pole Isolator Switch - 100A Maximum Current IP65
- Eaton 6P Pole Surface Mount Isolator Switch - 100A Maximum Current IP65
- Eaton Non Fused Isolator Switch - 100A Maximum Current, IP65
- Eaton 2 Pole Surface Mount Isolator Switch - 100A Maximum Current, IP65
- Eaton 3P Pole Surface Mount Isolator Switch - 100A Maximum Current IP65
- Eaton 3P Pole Surface Mount Isolator Switch - 100A Maximum Current IP65