ISO122JU Texas Instruments, Isolation Amplifier, 8-Pin SOP
- RS Stock No.:
- 923-6740
- Mfr. Part No.:
- ISO122JU
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-6740
- Mfr. Part No.:
- ISO122JU
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V | |
| Number of Channels per Chip | 1 | |
| Maximum Voltage Gain | 0dB | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Dimensions | 2.3 x 17.9 x 7.5mm | |
| Height | 2.3mm | |
| Width | 7.5mm | |
| Length | 17.9mm | |
| Minimum Operating Temperature | -25 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V | ||
Number of Channels per Chip 1 | ||
Maximum Voltage Gain 0dB | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 8 | ||
Dimensions 2.3 x 17.9 x 7.5mm | ||
Height 2.3mm | ||
Width 7.5mm | ||
Length 17.9mm | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature +85 °C | ||
