AD215BY Analog Devices, Isolation Amplifier, 12-Pin SIP
- RS Stock No.:
- 914-0090
- Mfr. Part No.:
- AD215BY
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 914-0090
- Mfr. Part No.:
- AD215BY
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±15V | |
| Isolation Mode Rejection | 120dB | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 12 | |
| Dimensions | 63 x 8.3 x 21.4mm | |
| Height | 21.4mm | |
| Width | 8.3mm | |
| Length | 63mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±15V | ||
Isolation Mode Rejection 120dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Pin Count 12 | ||
Dimensions 63 x 8.3 x 21.4mm | ||
Height 21.4mm | ||
Width 8.3mm | ||
Length 63mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Non Compliant
