Si8261BBA-C-IS Silicon Labs, Isolated Gate Driver, 5 → 30 V, 8-Pin SOIC
- RS Stock No.:
- 795-1485
- Mfr. Part No.:
- Si8261BBA-C-IS
- Brand:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 795-1485
- Mfr. Part No.:
- Si8261BBA-C-IS
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 → 30 V | |
| Rail to Rail | Rail to Rail Output | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.55mm | |
| Height | 1.55mm | |
| Width | 5mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 → 30 V | ||
Rail to Rail Rail to Rail Output | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.55mm | ||
Height 1.55mm | ||
Width 5mm | ||
Length 5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
