AD202KY Analog Devices, 2-Channel Isolation Amplifier, 15 V, 10-Pin SIP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 9)

£72.42

(exc. VAT)

£86.90

(inc. VAT)

RS Stock No.:
759-2196
Mfr. Part No.:
AD202KY
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Power Supply Type

Single

Typical Single Supply Voltage

15 V

Isolation Mode Rejection

105dB

Number of Channels per Chip

2

Maximum Voltage Gain

1 → 100V/V

Mounting Type

Through Hole

Package Type

SIP

Pin Count

10

Dimensions

52.8 x 6.6 x 15.9mm

Height

15.9mm

Width

6.6mm

Length

52.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Non Compliant