AD202KN Analog Devices, 2-Channel Isolation Amplifier, 15 V, 10-Pin PDIP
- RS Stock No.:
- 759-2187
- Mfr. Part No.:
- AD202KN
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-2187
- Mfr. Part No.:
- AD202KN
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 15 V | |
| Isolation Mode Rejection | 105dB | |
| Number of Channels per Chip | 2 | |
| Maximum Voltage Gain | 1 → 100V/V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 10 | |
| Dimensions | 53.3 x 17.8 x 8.52mm | |
| Height | 8.52mm | |
| Width | 17.8mm | |
| Length | 53.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 15 V | ||
Isolation Mode Rejection 105dB | ||
Number of Channels per Chip 2 | ||
Maximum Voltage Gain 1 → 100V/V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 10 | ||
Dimensions 53.3 x 17.8 x 8.52mm | ||
Height 8.52mm | ||
Width 17.8mm | ||
Length 53.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
