AD204KY Analog Devices, 2-Channel Isolation Amplifier, 10-Pin SIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
758-9588
Mfr. Part No.:
AD204KY
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Isolation Mode Rejection

110dB

Number of Channels per Chip

2

Maximum Voltage Gain

1 → 100V/V

Mounting Type

Through Hole

Package Type

SIP

Pin Count

10

Dimensions

52.8 x 6.6 x 15.9mm

Height

15.9mm

Width

6.6mm

Length

52.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C