ACPL-785J-000E Broadcom, Isolation Amplifier, 4.5 → 5.5 V, 16-Pin SOIC
- RS Stock No.:
- 734-4966
- Mfr. Part No.:
- ACPL-785J-000E
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 734-4966
- Mfr. Part No.:
- ACPL-785J-000E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 4.5 → 5.5 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10.312 x 7.493 x 3.505mm | |
| Height | 3.505mm | |
| Width | 7.493mm | |
| Length | 10.31mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 4.5 → 5.5 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10.312 x 7.493 x 3.505mm | ||
Height 3.505mm | ||
Width 7.493mm | ||
Length 10.31mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
