ACNT-H870-000E Broadcom, 2-Channel Isolation Amplifier, 4.5 → 5.5 V, 8-Pin SO
- RS Stock No.:
- 146-6143
- Mfr. Part No.:
- ACNT-H870-000E
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 146-6143
- Mfr. Part No.:
- ACNT-H870-000E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 4.5 → 5.5 V | |
| Number of Channels per Chip | 2 | |
| Maximum Voltage Gain | 1.01 | |
| Mounting Type | Surface Mount | |
| Package Type | SO | |
| Pin Count | 8 | |
| Dimensions | 13.6 x 6.24 x 3.6mm | |
| Height | 3.6mm | |
| Width | 6.24mm | |
| Length | 13.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +110 °C | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 4.5 → 5.5 V | ||
Number of Channels per Chip 2 | ||
Maximum Voltage Gain 1.01 | ||
Mounting Type Surface Mount | ||
Package Type SO | ||
Pin Count 8 | ||
Dimensions 13.6 x 6.24 x 3.6mm | ||
Height 3.6mm | ||
Width 6.24mm | ||
Length 13.6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +110 °C | ||
- COO (Country of Origin):
- PH
The ACNT-H87B/H87A/H870 voltage sensors are optical isolation amplifiers designed specifically for voltage sensing. Its 2V input range and high 1GΩ input impedance, make it well suited for isolated voltage sensing requirements in electronic power converter applications including motor drives and renewable energy systems. In a typical voltage sensing implementation, a resistive voltage divider is used to scale the DC-link voltage to suit the input range of the voltage sensor.
Unity gain 1V/V, ±0.5% high gain accuracy (ACNT-H87B)
Active-high shutdown pin
Safety and regulatory approvals:
IEC/EN/DIN EN 60747-5-5: 2262 Vpeak working insulation voltage
Active-high shutdown pin
Safety and regulatory approvals:
IEC/EN/DIN EN 60747-5-5: 2262 Vpeak working insulation voltage
