AD204JY Analog Devices, Isolation Amplifier, 11-Pin SIP

Subtotal (1 unit)*

£56.90

(exc. VAT)

£68.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£56.90

*price indicative

RS Stock No.:
633-391
Mfr. Part No.:
AD204JY
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Isolation Mode Rejection

130dB

Number of Channels per Chip

1

Maximum Voltage Gain

40dB

Mounting Type

Through Hole

Package Type

SIP

Pin Count

11

Dimensions

15.9 x 52.8 x 6.3mm

Height

15.9mm

Width

6.3mm

Length

52.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Non Compliant