ISO120G Texas Instruments, Isolation Amplifier, 16-Pin SBCDIP
- RS Stock No.:
- 263-481
- Mfr. Part No.:
- ISO120G
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 263-481
- Mfr. Part No.:
- ISO120G
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V | |
| Number of Channels per Chip | 1 | |
| Maximum Voltage Gain | 0dB | |
| Mounting Type | Through Hole | |
| Package Type | SBCDIP | |
| Pin Count | 16 | |
| Dimensions | 2.86 x 30.48 x 7.37mm | |
| Height | 2.86mm | |
| Width | 7.37mm | |
| Length | 30.48mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V | ||
Number of Channels per Chip 1 | ||
Maximum Voltage Gain 0dB | ||
Mounting Type Through Hole | ||
Package Type SBCDIP | ||
Pin Count 16 | ||
Dimensions 2.86 x 30.48 x 7.37mm | ||
Height 2.86mm | ||
Width 7.37mm | ||
Length 30.48mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
RoHS Status: Not Applicable
