Recom RY DC-DC Converter, 12V dc/ 84mA Output, 4.75 → 5.25 V dc Input, 1W, Through Hole, +70°C Max Temp -40°C
- RS Stock No.:
- 831-7331
- Mfr. Part No.:
- RY-0512S/P
- Brand:
- Recom
Stock information currently inaccessible
- RS Stock No.:
- 831-7331
- Mfr. Part No.:
- RY-0512S/P
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 4.75 → 5.25 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 84mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Length | 19.65mm | |
| Depth | 10.2mm | |
| Series | RY | |
| Load Regulation | ±1% | |
| Efficiency | 60 → 66% | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Input Voltage Range 4.75 → 5.25 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 84mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Length 19.65mm | ||
Depth 10.2mm | ||
Series RY | ||
Load Regulation ±1% | ||
Efficiency 60 → 66% | ||
Maximum Temperature +70°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
