Recom RP10 E DC-DC Converter, 5V dc/ 2A Output, 36 → 75 V dc Input, 10W, Through Hole, +85°C Max Temp -25°C Min
- RS Stock No.:
- 831-7230
- Mfr. Part No.:
- RP10-4805SE
- Brand:
- Recom
Discontinued product
- RS Stock No.:
- 831-7230
- Mfr. Part No.:
- RP10-4805SE
- Brand:
- Recom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - RP10-E Series
The RP10-E series of DC/DC converters have a 2:1 wide input Voltage range and 10W output power. The industry standard package meets military standards for thermal shock and vibration tolerance and is available with an optional remote on/off control pin. This series of DC-DC converters is also available with the /M1 option which is particularly suitable for extended temperature range applications. The RP10-E DC-DC converters are ideal for all telecom and industrial applications where approved safety standards are required.
2:1 Wide input Voltage range
10W output power
1.6kVdc isolation
Fixed operating frequency
Six-sided continuous shield
Standard Package 50.8x25.4x10.2mm
Efficiency up to 86%
10W output power
1.6kVdc isolation
Fixed operating frequency
Six-sided continuous shield
Standard Package 50.8x25.4x10.2mm
Efficiency up to 86%
Approvals
UL 60950-1, cUL 60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 10W |
Input Voltage Nominal | 48 V dc |
Output Current | 2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 2 x 1 in |
Isolation Voltage | 1.6kV dc |
Length | 50.8mm |
Depth | 10.2mm |
Series | RP10 E |
Load Regulation | ±1% |
Maximum Temperature | +85°C |
Minimum Temperature | -25°C |