TRACOPOWER TZL DC-DC Converter, 24V dc/ 6.3A Output, 36 → 72 V dc Input, 150W, Chassis Mount, +70°C Max Temp

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
754-1501
Mfr. Part No.:
TZL 150-4824
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

24V dc

Input Voltage Range

36 → 72 V dc

Power Rating

150W

Input Voltage Nominal

48 V dc

Output Current

6.3A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

211mm

Depth

50mm

Series

TZL

Load Regulation

±1%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Efficiency

70 → 80%

COO (Country of Origin):
TW