XP Power QSB400 DC-DC Converter, 5V dc/ 80A Output, 9 → 36 V dc Input, 400W, PCB Mount, +100°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-8721
Mfr. Part No.:
QSB40024S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

400W

Input Voltage Nominal

24 V dc

Output Current

80A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

Full Brick

Isolation Voltage

1.5kV dc

Length

116.8mm

Width

57.1mm

Depth

5.5mm

Series

QSB400

Load Regulation

±0.5%

Minimum Temperature

-40°C

Standards Met

EN 55022, MIL-HDBK-217F

Maximum Temperature

+100°C

COO (Country of Origin):
TW
Up to 90% Efficiency
4:1 Input Range
Industry Standard Full Brick Package
-40 °C to +100 °C Operating Temperature
Baseplate-cooled
Remote On/Off & Remote Sense
3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy