XP Power JCA DC-DC Converter, ±15V dc/ ±330mA Output, 9 → 18 V dc Input, 10W, Through Hole, +100°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-3085
Mfr. Part No.:
JCA1012D03
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

±330mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Width

20.3mm

Depth

10mm

Length

25.4mm

Series

JCA

Load Regulation

±1%

Efficiency

89%

Maximum Temperature

+100°C

Minimum Temperature

-40°C