XP Power JSM10 DC-DC Converter, ±12V dc/ ±400mA Output, 9 → 18 V dc Input, 10W, Through Hole, +100°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2902
Mfr. Part No.:
JSM1012D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

±400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±11.76 V dc, ±12.24V dc

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Depth

10.16mm

Width

25.4mm

Length

25.4mm

Series

JSM10

Load Regulation

±1%

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1

Minimum Temperature

-40°C

Maximum Temperature

+100°C

COO (Country of Origin):
TW