XP Power IL DC-DC Converter, 12V dc/ 168mA Output, 43.2 → 52.8 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 167-2736
- Mfr. Part No.:
- IL4812S
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2736
- Mfr. Part No.:
- IL4812S
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 43.2 → 52.8 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 168mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Depth | 10.16mm | |
| Width | 7.5mm | |
| Length | 11.68mm | |
| Series | IL | |
| Load Regulation | ±10% | |
| Maximum Temperature | +85°C | |
| Efficiency | 80% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 43.2 → 52.8 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 168mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Depth 10.16mm | ||
Width 7.5mm | ||
Length 11.68mm | ||
Series IL | ||
Load Regulation ±10% | ||
Maximum Temperature +85°C | ||
Efficiency 80% | ||
Minimum Temperature -40°C | ||
