Murata Power Solutions NTA DC-DC Converter, ±9V dc/ ±55mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount,

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-0580
Mfr. Part No.:
NTA1209MC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±9V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±55mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

MiniSMD

Isolation Voltage

1kV dc

Length

15.24mm

Depth

7.7mm

Series

NTA

Maximum Temperature

+85°C

Minimum Temperature

-40°C