Murata Power Solutions NTA DC-DC Converter, ±15V dc/ ±33mA Output, 2.97 → 3.63 V dc Input, 1W, Surface Mount,

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-0575
Mfr. Part No.:
NTA0315MC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±15V dc

Input Voltage Range

2.97 → 3.63 V dc

Power Rating

1W

Input Voltage Nominal

3.3 V dc

Output Current

±33mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

MiniSMD

Isolation Voltage

1kV dc

Depth

7.7mm

Length

15.24mm

Series

NTA

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
CN