XP Power JCB DC-DC Converter, 5V dc/ 600mA Output, 9 → 18 V dc Input, 3W, Through Hole, +100°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-8924
Mfr. Part No.:
JCB0312S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.16mm

Width

20.32mm

Length

31.8mm

Series

JCB

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Efficiency

76%