Cosel DC-DC Converter, ±12V dc/ 450mA Output, 9 → 18 V dc Input, 10.8W, Through Hole, +71°C Max Temp -40°C Min
- RS Stock No.:
- 138-552
- Mfr. Part No.:
- ZUW101212
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-552
- Mfr. Part No.:
- ZUW101212
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 10.8W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 450mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Isolation Voltage | 500V ac | |
| Depth | 7mm | |
| Length | 45mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +71°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage ±12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 10.8W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 450mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Isolation Voltage 500V ac | ||
Depth 7mm | ||
Length 45mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +71°C | ||
- COO (Country of Origin):
- JP
