HSDL-3201-021 Avago,, IR Transceiver, 8 x 3 x 2.5mm
- RS Stock No.:
- 496-6320
- Mfr. Part No.:
- HSDL-3201-021
- Brand:
- Avago Technologies
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 496-6320
- Mfr. Part No.:
- HSDL-3201-021
- Brand:
- Avago Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avago Technologies | |
| Number of Pins | 8 | |
| Dimensions | 8 x 3 x 2.5mm | |
| Height | 3mm | |
| Length | 8mm | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Avago Technologies | ||
Number of Pins 8 | ||
Dimensions 8 x 3 x 2.5mm | ||
Height 3mm | ||
Length 8mm | ||
Width 2.5mm | ||
RoHS Status: Not Applicable
