Vishay TSOP31536, 36kHz IR Receiver, 950nm ±45 °, 45m Range, 2.5 V - 5.5V, Through Hole, 10 x 5.8 x 12.5mm

Stock information currently inaccessible
RS Stock No.:
773-3754
Mfr. Part No.:
TSOP31536
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Carrier Frequency

36kHz

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

±45 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

3

Mounting Type

Through Hole

Dimensions

10 x 5.8 x 12.5mm

Height

12.5mm

Length

10mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Width

5.8mm

Supply Voltage Range

2.5 → 5.5 V

COO (Country of Origin):
PH