Vishay TSMP77000TT, 40kHz IR Receiver ±50 °, 5m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 2.5mm
- RS Stock No.:
- 773-0301
- Mfr. Part No.:
- TSMP77000TT
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 773-0301
- Mfr. Part No.:
- TSMP77000TT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 40kHz | |
| Maximum Transmission Distance | 5m | |
| Angle of Half Transmission Distance | ±50 ° | |
| Daylight Filter Type | Epoxy Package | |
| Output Current | 5mA | |
| Components | Photo Detector, Preamplifier | |
| Number of Pins | 4 | |
| Mounting Type | Surface Mount | |
| Dimensions | 6.8 x 3 x 2.5mm | |
| Height | 2.5mm | |
| Length | 6.8mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Width | 3mm | |
| Supply Voltage Range | 2.5 → 5.5 V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 40kHz | ||
Maximum Transmission Distance 5m | ||
Angle of Half Transmission Distance ±50 ° | ||
Daylight Filter Type Epoxy Package | ||
Output Current 5mA | ||
Components Photo Detector, Preamplifier | ||
Number of Pins 4 | ||
Mounting Type Surface Mount | ||
Dimensions 6.8 x 3 x 2.5mm | ||
Height 2.5mm | ||
Length 6.8mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Width 3mm | ||
Supply Voltage Range 2.5 → 5.5 V | ||
- COO (Country of Origin):
- PH
The Vishay IR sensor module is a two lens miniaturized sensor for receiving various kinds of modulated IR signals. Two PIN diodes and a preamplifier are assembled on a lead frame, the epoxy package is designed as an IR filter. The modulated output signal carrier out, can be used for code learning applications
Improved shielding against electrical field disturbance
TTL and CMOS compatibility
Output active low
Photo detector and preamplifier in one package
