Sharp IS471F IR Receiver, 950nm, Through Hole, 5 x 2.5 x 4.4mm

Stock information currently inaccessible
RS Stock No.:
177-5958
Mfr. Part No.:
IS471F
Brand:
Sharp
Find similar products by selecting one or more attributes.
Select all

Brand

Sharp

Wavelength of Peak Sensitivity

950nm

Output Current

50mA

Number of Pins

4

Mounting Type

Through Hole

Dimensions

5 x 2.5 x 4.4mm

Height

4.4mm

Length

5mm

Minimum Operating Temperature

-25 °C

Width

2.5mm

Operating Temperature Range

-25 → +60 °C

Maximum Operating Temperature

+60 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy