Vishay TSOP14636, 36kHz IR Receiver ±45 °, 30m Range, 2.5 V - 5.5V, Through Hole, 6 x 5.6 x 6.95mm
- RS Stock No.:
- 176-2553
- Mfr. Part No.:
- TSOP14636
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 176-2553
- Mfr. Part No.:
- TSOP14636
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 36kHz | |
| Maximum Transmission Distance | 30m | |
| Angle of Half Transmission Distance | ±45 ° | |
| Daylight Filter Type | Epoxy Package | |
| Output Current | 5mA | |
| Components | Photo Detector, Preamplifier | |
| Number of Pins | 3 | |
| Mounting Type | Through Hole | |
| Dimensions | 6 x 5.6 x 6.95mm | |
| Height | 6.95mm | |
| Length | 6mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Series | TSOP14 | |
| Supply Voltage Range | 2.5 → 5.5 V | |
| Minimum Operating Temperature | -25°C | |
| Package Type | TSOP | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -25 → +85°C | |
| Output Signal Type | Demodulated | |
| Width | 5.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 36kHz | ||
Maximum Transmission Distance 30m | ||
Angle of Half Transmission Distance ±45 ° | ||
Daylight Filter Type Epoxy Package | ||
Output Current 5mA | ||
Components Photo Detector, Preamplifier | ||
Number of Pins 3 | ||
Mounting Type Through Hole | ||
Dimensions 6 x 5.6 x 6.95mm | ||
Height 6.95mm | ||
Length 6mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Series TSOP14 | ||
Supply Voltage Range 2.5 → 5.5 V | ||
Minimum Operating Temperature -25°C | ||
Package Type TSOP | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -25 → +85°C | ||
Output Signal Type Demodulated | ||
Width 5.6mm | ||
- COO (Country of Origin):
- PH
The TSOP12... and TSOP14... series devices are the latest generation miniaturized IR receiver modules for infrared remote control systems. These series provide improvements in sensitivity to remote control signals in dark ambient as well as in sensitivity in the presence of optical disturbances e.g. from CFLs. The robustness against spurious pulses originating from Wi-Fi signals has been enhanced. The devices contain a PIN diode and a preamplifier assembled on a lead frame. The epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding.
Improved dark sensitivity
Improved immunity against optical noise
Improved immunity against Wi-Fi noise
Low supply current
Photo detector and pre amplifier in one package
Internal filter for PCM frequency
Supply voltage:2.5V to 5.5V
Insensitive to supply voltage ripple and noise
Improved immunity against optical noise
Improved immunity against Wi-Fi noise
Low supply current
Photo detector and pre amplifier in one package
Internal filter for PCM frequency
Supply voltage:2.5V to 5.5V
Insensitive to supply voltage ripple and noise
