Vishay TSOP14238, 38kHz IR Receiver ±45 °, 30m Range, 2.5 V - 5.5V, Through Hole, 6 x 5.6 x 6.95mm
- RS Stock No.:
- 176-2548
- Mfr. Part No.:
- TSOP14238
- Brand:
- Vishay
Subtotal (1 bag of 2160 units)*
£265.68
(exc. VAT)
£319.68
(inc. VAT)
Units | Per unit | Per Bag* |
|---|---|---|
| 2160 + | £0.123 | £265.68 |
*price indicative
- RS Stock No.:
- 176-2548
- Mfr. Part No.:
- TSOP14238
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 38kHz | |
| Maximum Transmission Distance | 30m | |
| Angle of Half Transmission Distance | ±45 ° | |
| Daylight Filter Type | Epoxy Package | |
| Output Current | 5mA | |
| Components | Photo Detector, Preamplifier | |
| Number of Pins | 3 | |
| Mounting Type | Through Hole | |
| Dimensions | 6 x 5.6 x 6.95mm | |
| Height | 6.95mm | |
| Length | 6mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Output Signal Type | Demodulated | |
| Width | 5.6mm | |
| Supply Voltage Range | 2.5 → 5.5 V | |
| Minimum Operating Temperature | -25°C | |
| Package Type | TSOP | |
| Series | TSOP14 | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 38kHz | ||
Maximum Transmission Distance 30m | ||
Angle of Half Transmission Distance ±45 ° | ||
Daylight Filter Type Epoxy Package | ||
Output Current 5mA | ||
Components Photo Detector, Preamplifier | ||
Number of Pins 3 | ||
Mounting Type Through Hole | ||
Dimensions 6 x 5.6 x 6.95mm | ||
Height 6.95mm | ||
Length 6mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Output Signal Type Demodulated | ||
Width 5.6mm | ||
Supply Voltage Range 2.5 → 5.5 V | ||
Minimum Operating Temperature -25°C | ||
Package Type TSOP | ||
Series TSOP14 | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- PH
Improved immunity against optical noise
Improved immunity against Wi-Fi noise
Low supply current
Photo detector and pre amplifier in one package
Internal filter for PCM frequency
Supply voltage:2.5V to 5.5V
Insensitive to supply voltage ripple and noise
Related links
- Vishay TSOP14238 30m Range Through Hole, 6 x 5.6 x 6.95mm
- Vishay TSOP14636 30m Range Through Hole, 6 x 5.6 x 6.95mm
- Vishay TSOP14236 30m Range Through Hole, 6 x 5.6 x 6.95mm
- Vishay TSOP14436 30m Range Through Hole, 6 x 5.6 x 6.95mm
- Vishay TSOP4038 950nm Through Hole, 6 x 5.6 x 6.95mm
- Vishay TSOP13338 30m Range Through Hole, 5.4 x 5 x 6.35mm
- Vishay TSOP4830 950nm Through Hole, 6 x 5.6 x 6.95mm
- Vishay TSOP32236 950nm Through Hole, 6 x 5.6 x 6.95mm
