Honeywell SD 5600-001, 100kHz IR Receiver, Through Hole, 5.56 x 5.56 x 6.27mm
- RS Stock No.:
- 171-6481
- Mfr. Part No.:
- SD 5600-001
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 171-6481
- Mfr. Part No.:
- SD 5600-001
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Carrier Frequency | 100kHz | |
| Output Current | 18mA | |
| Number of Pins | 3 | |
| Mounting Type | Through Hole | |
| Dimensions | 5.56 x 5.56 x 6.27mm | |
| Height | 6.27mm | |
| Length | 5.56mm | |
| Maximum Operating Temperature | +100 °C | |
| Width | 5.56mm | |
| Package Type | TO-46 | |
| Priced to Clear | Yes | |
| Operating Temperature Range | -40 → +100 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Carrier Frequency 100kHz | ||
Output Current 18mA | ||
Number of Pins 3 | ||
Mounting Type Through Hole | ||
Dimensions 5.56 x 5.56 x 6.27mm | ||
Height 6.27mm | ||
Length 5.56mm | ||
Maximum Operating Temperature +100 °C | ||
Width 5.56mm | ||
Package Type TO-46 | ||
Priced to Clear Yes | ||
Operating Temperature Range -40 → +100 °C | ||
Minimum Operating Temperature -40 °C | ||
