VSMG2700-GS08 Vishay, 830nm IR LED, PLCC 2 SMD package
- RS Stock No.:
- 919-0795
- Mfr. Part No.:
- VSMG2700-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 919-0795
- Mfr. Part No.:
- VSMG2700-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 830nm | |
| Package Type | PLCC 2 | |
| Radiant Flux | 40mW | |
| Radiant Intensity | 10mW/sr | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 3 x 2.8 x 1.75mm | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 830nm | ||
Package Type PLCC 2 | ||
Radiant Flux 40mW | ||
Radiant Intensity 10mW/sr | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3 x 2.8 x 1.75mm | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
- COO (Country of Origin):
- PH
Vishay VSMG2700 Series IR Emitting Diodes
The VSMG2700 series, from Vishay Semiconductors, are high speed Infrared (IR) emitting diodes. They come in surface mount (SMT) PLCC-2 packages which use double hetero (DH) technology.The VSMG2700 family are ideal for applications such as IR radiation sources for CMOS cameras and high speed IR data transmission.
Features of the VSMG2700:
PLCC-2 package
Dimensions: 3.5 x 2.8 x 1.75 mm
Peak wavelength: 830nm
High reliability
High radiant power
Beam angle: 120°
Low forward voltage
