SFH 4647 Osram Opto, MIDLED 950nm IR LED, Side View SMD package
- RS Stock No.:
- 915-4901
- Mfr. Part No.:
- SFH 4647
- Brand:
- OSRAM Opto Semiconductors
Discontinued
- RS Stock No.:
- 915-4901
- Mfr. Part No.:
- SFH 4647
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 950nm | |
| Package Type | Side View | |
| Radiant Flux | 65mW | |
| Radiant Intensity | 90mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±15° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 3.1 x 2.25 x 1.6mm | |
| Lens Shape | Round | |
| Series | MIDLED | |
| Maximum Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 950nm | ||
Package Type Side View | ||
Radiant Flux 65mW | ||
Radiant Intensity 90mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±15° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3.1 x 2.25 x 1.6mm | ||
Lens Shape Round | ||
Series MIDLED | ||
Maximum Supply Voltage 3.6V | ||
- COO (Country of Origin):
- CN
OSRAM MIDLED Series IR LEDs - Side Looking
This family of MIDLED Sidelooker IR LEDs, from OSRAM Opto Semiconductors, are high power Infrared (IR) emitters. They are side looking emitters in OSRAM's MIDLED package. The MIDLED Sidelooker IR LEDs offer a very narrow beam angle without the need for a lens. This enables them to deliver a high light intensity from a compact package. The IR MIDLED family can be combined with a phototransistor in a matching package. They are a great alternative to the TOPLED with lens family which can be too large for some applications.
Suitable applications for the MIDLED Sidelooker IR LEDs include; IR illumination for cameras, IR data transmission, automotive technology and remote control.
Suitable applications for the MIDLED Sidelooker IR LEDs include; IR illumination for cameras, IR data transmission, automotive technology and remote control.
Features of the MIDLED Sidelooker IR LEDs:
Dimensions: 3.3 x 2.35 x 1.7 mm
Low profile MIDLED package
Side looking
High power
Narrow beam angles
Dimensions: 3.3 x 2.35 x 1.7 mm
Low profile MIDLED package
Side looking
High power
Narrow beam angles
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
