SFH 4244 Osram Opto, SIDELED 950nm IR LED, Side View SMD package
- RS Stock No.:
- 915-4894
- Mfr. Part No.:
- SFH 4244
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 915-4894
- Mfr. Part No.:
- SFH 4244
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 950nm | |
| Package Type | Side View | |
| Radiant Flux | 35mW | |
| Radiant Intensity | 11mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 4.2 x 4.2 x 3.8mm | |
| Lens Shape | Round | |
| Series | SIDELED | |
| Maximum Supply Voltage | 2.4V | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 950nm | ||
Package Type Side View | ||
Radiant Flux 35mW | ||
Radiant Intensity 11mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 4.2 x 4.2 x 3.8mm | ||
Lens Shape Round | ||
Series SIDELED | ||
Maximum Supply Voltage 2.4V | ||
- COO (Country of Origin):
- MY
