SFH 4715 Osram Opto, OSLON Black 860nm IR LED, SMD package
- RS Stock No.:
- 913-3569
- Mfr. Part No.:
- SFH 4715
- Brand:
- OSRAM Opto Semiconductors
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
£0.142
(exc. VAT)
£0.17
(inc. VAT)
- RS Stock No.:
- 913-3569
- Mfr. Part No.:
- SFH 4715
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 860nm | |
| Radiant Flux | 630mW | |
| Radiant Intensity | 270mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±45° | |
| Number of LEDs | 1 | |
| Number of Pins | 3 | |
| Dimensions | 3.85 x 3.85 x 2.41mm | |
| Lens Shape | Dome | |
| Series | OSLON Black | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 860nm | ||
Radiant Flux 630mW | ||
Radiant Intensity 270mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±45° | ||
Number of LEDs 1 | ||
Number of Pins 3 | ||
Dimensions 3.85 x 3.85 x 2.41mm | ||
Lens Shape Dome | ||
Series OSLON Black | ||
- COO (Country of Origin):
- MY
OSRAM IR OSLON Black Series IR LEDs
The high-power IR OSLON Black series of IR (infrared) LEDs, from Osram Opto Semiconductors, offer stacked power, a compact package and long lifetime. They are a family of small IR LEDs with more than 1 W of optical power. The IR OSLON Black devices feature the superior corrosion robustness of the OSLON Black series package. They offer high efficiency, low thermal resistance and wavelengths suitable for CMOS/CCD cameras. The OSLON Black series IR emitter is ideal for applications including: Infrared illumination for cameras, surveillance systems, traffic number plate recognition and toll systems, biometrics, night vision systems, touch screens and machine vision systems.
High efficiency IR light source
Compact SMT package with integrated lens suitable for dense clustering
Low thermal resistance
Nanostack technology (SFH 4715S, SFH 4725S and SFH 4716S)
Active chip area: 1mm²
Maximum forward current rating: 1A
Emission angle: 45° or 75°
Lifetime up to 50000 hours
Compact SMT package with integrated lens suitable for dense clustering
Low thermal resistance
Nanostack technology (SFH 4715S, SFH 4725S and SFH 4716S)
Active chip area: 1mm²
Maximum forward current rating: 1A
Emission angle: 45° or 75°
Lifetime up to 50000 hours
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

