OP298A Optek, 890nm IR Emitting Diode, TO-46 Through Hole package
- RS Stock No.:
- 908-7028
- Mfr. Part No.:
- OP298A
- Brand:
- Optek
Stock information currently inaccessible
- RS Stock No.:
- 908-7028
- Mfr. Part No.:
- OP298A
- Brand:
- Optek
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Peak Wavelength | 890nm | |
| Package Type | TO-46 | |
| Radiant Intensity | 3 mW/cm² | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | 25° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 5.59 x 6.35mm | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Maximum Supply Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Peak Wavelength 890nm | ||
Package Type TO-46 | ||
Radiant Intensity 3 mW/cm² | ||
Mounting Type Through Hole | ||
Angle of Half Intensity 25° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 5.59 x 6.35mm | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
Maximum Supply Voltage 2V | ||
- COO (Country of Origin):
- MX
