OP166B Optek, 935nm IR Emitting Diode, 3mm (T-1) Through Hole package

Stock information currently inaccessible
RS Stock No.:
908-7012
Mfr. Part No.:
OP166B
Brand:
Optek
Find similar products by selecting one or more attributes.
Select all

Brand

Optek

Peak Wavelength

935nm

Package Type

3mm (T-1)

Radiant Flux

2.2mW

Radiant Intensity

2.2 mW/cm²

Mounting Type

Through Hole

Angle of Half Intensity

18°

Number of LEDs

1

Number of Pins

2

Dimensions

3.05 (Dia.) x 5.72mm

Lens Shape

Round

LED Material

GaAlAs

Maximum Supply Voltage

1.6V

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy