OP166A Optek, 935nm IR Emitting Diode, 3mm (T-1) Through Hole package
- RS Stock No.:
- 908-7003
- Mfr. Part No.:
- OP166A
- Brand:
- Optek
Bulk discount available
Subtotal (1 pack of 50 units)*
£53.25
(exc. VAT)
£63.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £1.065 | £53.25 |
| 250 - 450 | £0.995 | £49.75 |
| 500 - 1200 | £0.968 | £48.40 |
| 1250 - 2450 | £0.926 | £46.30 |
| 2500 + | £0.897 | £44.85 |
*price indicative
- RS Stock No.:
- 908-7003
- Mfr. Part No.:
- OP166A
- Brand:
- Optek
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Peak Wavelength | 935nm | |
| Package Type | 3mm (T-1) | |
| Radiant Flux | 1.95mW | |
| Radiant Intensity | 1.95 mW/cm² | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | 18° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 3.05 (Dia.) x 5.72mm | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Maximum Supply Voltage | 1.6V | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Peak Wavelength 935nm | ||
Package Type 3mm (T-1) | ||
Radiant Flux 1.95mW | ||
Radiant Intensity 1.95 mW/cm² | ||
Mounting Type Through Hole | ||
Angle of Half Intensity 18° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3.05 (Dia.) x 5.72mm | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
Maximum Supply Voltage 1.6V | ||
