LZ1-10R702-0000 ams OSRAM, LZ1 940nm IR LED Array, PCB SMD package

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
905-3902
Mfr. Part No.:
LZ1-10R702-0000
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

940nm

Package Type

PCB

Radiant Flux

1150mW

Radiant Intensity

1250 mW

Mounting Type

Surface Mount

Angle of Half Intensity

90°

Number of LEDs

1

Number of Pins

4

Dimensions

4.4 x 4.4 x 2.4mm

Lens Shape

Dome

Series

LZ1

Maximum Supply Voltage

3.7V

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy