OED-EL-1L1 Lumex, 940nm IR Emitting Diode, 5mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 888-5950
- Mfr. Part No.:
- OED-EL-1L1
- Brand:
- Lumex
Stock information currently inaccessible
- RS Stock No.:
- 888-5950
- Mfr. Part No.:
- OED-EL-1L1
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| Peak Wavelength | 940nm | |
| Package Type | 5mm (T-1 3/4) | |
| Radiant Flux | 120mW | |
| Radiant Intensity | 120mW/sr | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | ±10° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 5.9 (Dia.) x 8.7mm | |
| Lens Shape | Round | |
| Maximum Supply Voltage | 4V | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
Peak Wavelength 940nm | ||
Package Type 5mm (T-1 3/4) | ||
Radiant Flux 120mW | ||
Radiant Intensity 120mW/sr | ||
Mounting Type Through Hole | ||
Angle of Half Intensity ±10° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 5.9 (Dia.) x 8.7mm | ||
Lens Shape Round | ||
Maximum Supply Voltage 4V | ||
- COO (Country of Origin):
- TW
