SFH 7251 ams OSRAM, Multi TOPLED 860 / 572nm IR LED, PLCC 4 SMD package

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
876-8818
Mfr. Part No.:
SFH 7251
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

860 / 572nm

Package Type

PLCC 4

Radiant Flux

40mW

Radiant Intensity

12mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±60°

Number of LEDs

1

Number of Pins

4

Dimensions

3 x 3.4 x 2.1mm

Lens Shape

Round

Series

Multi TOPLED

LED Material

GaP

Maximum Supply Voltage

2.4V

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy