SFH 4941C Osram Opto, 950nm IR LED, Miniature Through Hole package
- RS Stock No.:
- 876-8811
- Mfr. Part No.:
- SFH 4941C
- Brand:
- OSRAM Opto Semiconductors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 876-8811
- Mfr. Part No.:
- SFH 4941C
- Brand:
- OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OSRAM Opto Semiconductors | |
Peak Wavelength | 950nm | |
Package Type | Miniature | |
Radiant Flux | 20mW | |
Radiant Intensity | 30mW/sr | |
Mounting Type | Through Hole | |
Angle of Half Intensity | ±10° | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Dimensions | 1.8 x 1.1 x 3.5mm | |
Lens Shape | Round | |
LED Material | GaAs | |
Maximum Supply Voltage | 3.6V | |
Select all | ||
---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 950nm | ||
Package Type Miniature | ||
Radiant Flux 20mW | ||
Radiant Intensity 30mW/sr | ||
Mounting Type Through Hole | ||
Angle of Half Intensity ±10° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 1.8 x 1.1 x 3.5mm | ||
Lens Shape Round | ||
LED Material GaAs | ||
Maximum Supply Voltage 3.6V | ||