SFH 4441 ams OSRAM, Mini MIDLED 950nm IR LED, SMD package

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
876-8751
Mfr. Part No.:
SFH 4441
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

950nm

Radiant Flux

50mW

Radiant Intensity

65mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±17°

Number of LEDs

1

Number of Pins

2

Dimensions

2.3 x 1.95 x 0.9mm

Lens Shape

Round

Series

Mini MIDLED

Maximum Supply Voltage

2.4V

COO (Country of Origin):
CN