L-7113SF6BT Kingbright, 860nm IR LED, 5mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 860-9602
- Mfr. Part No.:
- L-7113SF6BT
- Brand:
- Kingbright
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£3.91
(exc. VAT)
£4.69
(inc. VAT)
- RS Stock No.:
- 860-9602
- Mfr. Part No.:
- L-7113SF6BT
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Peak Wavelength | 860nm | |
| Package Type | 5mm (T-1 3/4) | |
| Radiant Intensity | 100 mW/sr @ 50 mA, 40 mW/sr @ 20 mA | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | 20° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 5 (Dia.) x 8.6mm | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Peak Wavelength 860nm | ||
Package Type 5mm (T-1 3/4) | ||
Radiant Intensity 100 mW/sr @ 50 mA, 40 mW/sr @ 20 mA | ||
Mounting Type Through Hole | ||
Angle of Half Intensity 20° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 5 (Dia.) x 8.6mm | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
- COO (Country of Origin):
- CN

