SFH 4556P Osram Opto, 860nm High Power IR Emitting Diode, 5mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 810-8244
- Mfr. Part No.:
- SFH 4556P
- Brand:
- OSRAM Opto Semiconductors
Discontinued
- RS Stock No.:
- 810-8244
- Mfr. Part No.:
- SFH 4556P
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 860nm | |
| Package Type | 5mm (T-1 3/4) | |
| Radiant Flux | 70mW | |
| Radiant Intensity | 12mW/sr | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | ±65° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 5.7 (Dia.) x 8.1mm | |
| Lens Shape | Round | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 860nm | ||
Package Type 5mm (T-1 3/4) | ||
Radiant Flux 70mW | ||
Radiant Intensity 12mW/sr | ||
Mounting Type Through Hole | ||
Angle of Half Intensity ±65° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 5.7 (Dia.) x 8.1mm | ||
Lens Shape Round | ||
- COO (Country of Origin):
- MY
OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
